Reference Only
1001011-02
GNSS / GPS Development Tools Eval Board for 10010 11 GNSS GPS/Glonass/.
Datasheet
1001011-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | GNSS / GPS Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 1.559 GHz to 1.563 GHz, 1.559 GHz to 1.591 GHz, 1.575 GHz, 1.593 GHz to 1.61 GHz | |
| Protocol - GPS, GLONASS | BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS | |
| Dimensions | 72 mm x 50 mm x 15 mm | |
| For Use With | 1001011 | |
| Packaging | Bulk | |
| Product Type | GPS Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.37 | $121.85 |
Need more?