Reference Only

069177702201001

Extraction, Removal & Insertion Tools Insertion Tool 4.25mm.

Manufacturer:

Mfr Part:
069177702201001

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryExtraction, Removal & Insertion Tools
ProductInsertion Tools
TypeHand Insertion Tool
Description/FunctionHand Insertion Tool for 9177 Series
For Use With9177-500 IDC Contact
Height10 mm
Length14 mm
PackagingBulk
Product TypeExtraction / Insertion Tools
Series06-9177
SubcategoryTools
Width10.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8203206060
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.69$256.90
$24.86$621.50
$24.81$1,240.50
$24.78$2,478.00
$24.75$4,950.00
Need more?