Reference Only
069176701702002
Extraction, Removal & Insertion Tools Application Tooling 9176 Series.
Datasheet
069176701702002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Hand Insertion Tool | |
| For Use With | 9176 Series | |
| Description/Function | Hand Insertion Tool Mass Termination for 9176 Series | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | 9176-700 | |
| Subcategory | Tools | |
| Part # Aliases | 69176701702002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $138.00 | $138.00 | |
| $119.22 | $596.10 | |
| $107.95 | $1,079.50 | |
| $107.92 | $10,792.00 |
Need more?