Reference Only
069175701701000
Extraction, Removal & Insertion Tools Application Tooling 9175 Series.
Datasheet
069175701701000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Wire to Board | |
| Description/Function | 9175 Series Lighting Connectors Application Tooling | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | 06-9175 | |
| Subcategory | Tools | |
| Part # Aliases | 69175701701000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.80 | $120.80 | |
| $111.96 | $559.80 | |
| $108.36 | $1,083.60 | |
| $104.68 | $2,617.00 | |
| $104.55 | $5,227.50 | |
| $101.07 | $10,107.00 |
Need more?