Reference Only

770697

Hook-up Wire POWERLINK HV CABLE 100FT/35MM2

Manufacturer:

Mfr Part:
770697

TTI Part:
TFCHV-035-100-FL

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHook-up Wire
Jacket ColorOrange
Cable Length100 ft
Insulation MaterialPolyolefin, Cross Linked (XLPO)
Voltage Rating1 kVAC, 1.5 kVDC
Maximum Temperature+ 150 C
SeriesPowerLink
PackagingEach
Outside Diameter12.7 mm
Product TypeHook-up Wire
SubcategorySingle Conductor Wire

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,418.25$1,418.25
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes