Reference Only
070701
Hook-up Wire POWERLINK HV CABLE 35FT/120MM2
Datasheet
070701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Hook-up Wire | |
| Jacket Color | Orange | |
| Cable Length | 35 ft | |
| Insulation Material | Polyolefin, Cross Linked (XLPO) | |
| Voltage Rating | 1 kVAC, 1.5 kVDC | |
| Maximum Temperature | + 150 C | |
| Series | PowerLink | |
| Packaging | Each | |
| Outside Diameter | 22.63 mm | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |