Reference Only

070699

Hook-up Wire POWERLINK HV CABLE 60FT/70MM2

Manufacturer:

Mfr Part:
070699

TTI Part:
TFCHV-070-060-FL

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHook-up Wire
Jacket ColorOrange
Cable Length60 ft
Insulation MaterialPolyolefin, Cross Linked (XLPO)
Voltage Rating1 kVAC, 1.5 kVDC
Maximum Temperature+ 150 C
SeriesPowerLink
PackagingEach
Outside Diameter17.04 mm
Product TypeHook-up Wire
SubcategorySingle Conductor Wire

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,332.67$1,332.67
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.