Reference Only
070698
EV Charging Cables POWERLINK HV CABLE 70FT/50MM2
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Charging Cables | |
| Cable Length | 70 ft | |
| Voltage Rating | 1 kVAC, 1.5 kVDC | |
| Outside Diameter | 14.99 mm | |
| Jacket Color | Orange | |
| Packaging | Each | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |