Reference Only
070617
Hook-up Wire POWERLINK HV CABLE 60FT/70MM2
Datasheet
070617 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Hook-up Wire | |
| Jacket Color | Orange | |
| Cable Length | 60 ft | |
| Insulation Material | Polyolefin, Cross Linked (XLPO) | |
| Voltage Rating | 1 kVAC, 1.5 kVDC | |
| Maximum Temperature | + 150 C | |
| Series | PowerLink | |
| Packaging | Each | |
| Outside Diameter | 17.04 mm | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,001.31 | $1,001.31 | |
| $813.56 | $16,271.20 | |
| $765.71 | $76,571.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes