Reference Only
070615
Hook-up Wire POWERLINK HV CABLE 100FT/35MM2
Datasheet
070615 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Hook-up Wire | |
| Jacket Color | Orange | |
| Cable Length | 100 ft | |
| Insulation Material | Polyolefin, Cross Linked (XLPO) | |
| Voltage Rating | 1 kVAC, 1.5 kVDC | |
| Maximum Temperature | + 150 C | |
| Series | PowerLink | |
| Packaging | Each | |
| Outside Diameter | 12.7 mm | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544604000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $947.09 | $947.09 | |
| $769.51 | $15,390.20 | |
| $724.25 | $72,425.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.