Reference Only
500-32-042
Extraction, Removal & Insertion Tools SMPM VITA 67.3 Install/Removal Tool
Datasheet
500-32-042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | SMPM VITA 67.3 Installation/Removal Tool | |
| For Use With | Backplane Connector Modules | |
| Length | 10.5 in | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | VITA | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,474.35 | $1,474.35 | |
| $1,459.75 | $2,919.50 | |
| $1,445.30 | $4,335.90 | |
| $1,409.45 | $7,047.25 | |
| $1,376.40 | $13,764.00 | |
| $1,362.77 | $34,069.25 | |
| $1,349.28 | $67,464.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.