Reference Only
QXRT20-ATS26P
Extraction, Removal & Insertion Tools CONTACT EXTRACTION TOOL, #20 C
Datasheet
QXRT20-ATS26P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Contact Extraction Tool | |
| For Use With | ATS Connectors | |
| Packaging | Box | |
| Product Type | Extraction / Insertion Tools | |
| Series | ATS | |
| Size | 20 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.90 | $50.90 | |
| $50.40 | $252.00 | |
| $49.90 | $499.00 | |
| $49.40 | $988.00 | |
| $48.43 | $1,937.20 | |
| $47.95 | $3,836.00 | |
| $45.98 | $5,517.60 | |
| $41.78 | $8,356.00 |
Need more?
Sign in to add projects and notes