Reference Only
QXRT20
Extraction, Removal & Insertion Tools Extraction Tool 20Awg
Datasheet
QXRT20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Accessories | |
| Type | Extraction Tool | |
| Description/Function | Contact Extraction Tool | |
| Packaging | Box | |
| Product Type | Extraction / Insertion Tools | |
| Series | RM, Aquarius | |
| Subcategory | Tools | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
4In Stock
100 expected 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.98 | $44.98 | |
| $44.54 | $89.08 | |
| $44.10 | $132.30 | |
| $43.66 | $218.30 | |
| $42.65 | $426.50 | |
| $40.34 | $1,008.50 | |
| $37.65 | $1,882.50 | |
| $31.75 | $6,350.00 |
Need more?
Sign in to add projects and notes