Reference Only
QXRT16
Extraction, Removal & Insertion Tools Extraction Tool 16Awg
Datasheet
QXRT16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Accessories | |
| Type | Extraction Tool | |
| Description/Function | Contact Extraction Tool | |
| Packaging | Box | |
| Product Type | Extraction / Insertion Tools | |
| Series | RM, Aquarius | |
| Subcategory | Tools | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
43In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.65 | $44.65 | |
| $44.21 | $221.05 | |
| $43.77 | $437.70 | |
| $43.34 | $866.80 | |
| $42.91 | $1,716.40 | |
| $42.48 | $2,548.80 | |
| $42.06 | $4,206.00 | |
| $41.65 | $8,330.00 |
Need more?
Sign in to add projects and notes