Reference Only
QXRT12S
Extraction, Removal & Insertion Tools Extraction Tool 12AWG
Datasheet
QXRT12S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Contact Extraction Tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | RM, Aquarius | |
| Subcategory | Tools | |
| Tradename | Ecomate | |
| Part # Aliases | QXRT12S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
54In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.52 | $47.52 | |
| $47.04 | $141.12 | |
| $46.57 | $465.70 | |
| $46.10 | $922.00 | |
| $45.63 | $1,825.20 | |
| $45.17 | $2,710.20 | |
| $44.71 | $4,471.00 | |
| $44.26 | $8,852.00 |
Need more?
Sign in to add projects and notes