Reference Only
QXRT12
Extraction, Removal & Insertion Tools Extraction Tool 12AWG
Datasheet
QXRT12S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Contact Extraction Tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | RM, Aquarius | |
| Subcategory | Tools | |
| Tradename | Ecomate | |
| Part # Aliases | QXRT12S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
54In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.81 | $53.81 | |
| $49.61 | $248.05 | |
| $49.12 | $491.20 | |
| $48.63 | $972.60 | |
| $48.15 | $1,926.00 | |
| $47.68 | $2,860.80 | |
| $47.20 | $4,720.00 | |
| $46.74 | $9,348.00 |
Need more?
My Notes
Sign into see notes.