Reference Only
QXRT08L
Extraction, Removal & Insertion Tools ECO MATE TOOLS
Datasheet
QXRT08L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Tools | |
| Type | Extraction Tool | |
| Length | 111 mm | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | Aquarius | |
| Subcategory | Tools | |
| Tradename | ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.69 | $31.69 | |
| $31.37 | $156.85 | |
| $31.05 | $310.50 | |
| $30.73 | $614.60 | |
| $30.41 | $1,216.40 | |
| $30.10 | $2,408.00 | |
| $29.80 | $4,768.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes