Reference Only
QXRT08-ATPH3
Extraction, Removal & Insertion Tools Contact Extraction Tool, Contact Size 10 (3.0mm), ATPH Series Only
Datasheet
QXRT08-ATPH3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| For Use With | ATPH 3 Position Plug and Receptacle Connector | |
| Length | 117 mm | |
| Packaging | Box | |
| Product Type | Extraction / Insertion Tools | |
| Series | ATPH | |
| Size | 10 | |
| Subcategory | Tools | |
| Tradename | ATPH Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
50
On Order
50 expected 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.94 | $2,297.00 | |
| $38.29 | $3,829.00 | |
| $37.91 | $7,582.00 | |
| $37.53 | $18,765.00 | |
| $37.16 | $37,160.00 |
Need more?
Sign in to add projects and notes