Reference Only
P29036-M1
AC Power Cords ?" 4 Position Drop/Branch Receptacle, Male, External Threading, 1 Meter
Datasheet
P29036-M1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | AC Power Cords | |
| Wire Gauge - AWG | 14 AWG | |
| Cable Length | 1 m | |
| Current Rating | 24 A | |
| Voltage Rating | 600 V | |
| Packaging | Bulk | |
| Product Type | Cable Assemblies | |
| Series | PowerBOSSlite M22 | |
| Subcategory | Power Cords | |
| Tradename | PowerBOSSlite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.39 | $37.39 | |
| $35.46 | $177.30 | |
| $30.03 | $600.60 | |
| $27.81 | $1,112.40 | |
| $26.89 | $1,613.40 | |
| $26.62 | $2,662.00 | |
| $26.34 | $6,848.40 | |
| $26.07 | $13,035.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes