Reference Only

P29016-M10

AC Power Cords ?" 4 position single-ended drop/branch cordset with 600V,dual-rated, black,10 Meter

Manufacturer:

Mfr Part:
P29016-M10

TTI Part:
P29016-M10

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAC Power Cords
Wire Gauge - AWG14 AWG
Cable Length2 m
Current Rating24 A
PackagingBulk
Product TypeCable Assemblies
SeriesPowerBOSSlite M22
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$261.25$261.25
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes