Reference Only
P28992-M2
AC Power Cords 1 ?" Single-ended 4 Position Trunk Cable Assembly, Black, 2 Meter
Datasheet
P28992-M2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | AC Power Cords | |
| Wire Gauge - AWG | 10 AWG | |
| Cable Length | 2 m | |
| Current Rating | 32 A | |
| Packaging | Bulk | |
| Product Type | Cable Assemblies | |
| Series | PowerBOSSlite M35 | |
| Subcategory | Power Cords | |
| Tradename | PowerBOSSlite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.50 | $737.50 | |
| $136.17 | $1,361.70 | |
| $130.50 | $3,262.50 | |
| $125.98 | $6,299.00 | |
| $124.54 | $12,454.00 |
Need more?
Sign in to add projects and notes