Reference Only
ISRT20
Extraction, Removal & Insertion Tools INSERTION TOOL FOR RT CONTACT
Datasheet
ISRT20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| For Use With | RT Contact Size 20 | |
| Height | 8 mm | |
| Length | 45 mm | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | ATS | |
| Subcategory | Tools | |
| Tradename | ATS Series | |
| Width | 8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
73In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.48 | $5.28 | |
| $0.475 | $9.50 | |
| $0.471 | $18.84 | |
| $0.433 | $25.98 | |
| $0.398 | $39.80 | |
| $0.365 | $365.00 | |
| $0.361 | $722.00 |
Need more?
My Notes
Sign into see notes.