Reference Only
FT-ATS26P
Extraction, Removal & Insertion Tools INSTALLATION FIXTURE FOR ATS04
Datasheet
FT-ATS26P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Fixture Tools | |
| Type | Installation Fixture Tool | |
| For Use With | ATS04-26PX | |
| Packaging | Box | |
| Product Type | Extraction / Insertion Tools | |
| Series | ATS | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8467290090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
297In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.85 | $15.85 | |
| $14.86 | $297.20 | |
| $14.34 | $573.60 | |
| $13.25 | $795.00 | |
| $12.43 | $1,243.00 | |
| $11.67 | $2,334.00 | |
| $10.63 | $5,315.00 | |
| $9.47 | $9,470.00 |
Need more?
My Notes
Sign into see notes.