Reference Only
ATRT-100
Extraction, Removal & Insertion Tools A SERIES-AT, ATM, ATP-TOOLS
Datasheet
ATRT-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | A SERIES EXTRACTION TOOL | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | AT | |
| Subcategory | Tools | |
| Tradename | PanelMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
178In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.23 | $7.23 | |
| $7.16 | $71.60 | |
| $6.98 | $349.00 | |
| $6.91 | $691.00 | |
| $6.79 | $1,358.00 | |
| $6.64 | $3,984.00 | |
| $6.57 | $13,140.00 | |
| $6.51 | $26,040.00 |
Need more?
Sign in to add projects and notes