Reference Only
MRC93ZC24U3
USB Cables / IEEE 1394 Cables
Datasheet
MRC93ZC24U3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cables | |
| Type | USB 3.0 | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | USB Type A 3.0, Male | |
| Connector End B Pin Count | 9 Position | |
| Gender | Female / Male | |
| Cable Length | 24 in | |
| Current Rating | 2.5 A | |
| Data Rate | 10 Gbit | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |