Reference Only

NX303GB1W-62

Pushbutton Switches - Board Mount Switch with terminal lgs, wshrs, scws, nt

Manufacturer:

Mfr Part:
MS25089-3GW

TTI Part:
NX303GB1W-62

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches - Board Mount
IlluminatedNon-Illuminated
PackagingEach
Product TypePushbutton Switches
SubcategorySwitches
Part # AliasesMS25089-3GW

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.52$68.52
$56.86$1,421.50
$54.63$2,731.50
$51.62$5,162.00
$51.11$10,222.00
$50.60$25,300.00
Need more?

My Notes

Sign into see notes.