Reference Only
NX303GB1B-62
Pushbutton Switches - Industrial Switch with terminal lgs, wshrs, scws, nt
Datasheet
MS25089-3G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | MS25089-3G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.59 | $66.59 | |
| $55.49 | $1,387.25 | |
| $52.69 | $2,634.50 | |
| $47.59 | $4,759.00 | |
| $47.12 | $9,424.00 | |
| $46.65 | $23,325.00 |
Need more?
Sign in to add projects and notes