Reference Only
NX303FB1B
Pushbutton Switches - Industrial Switch only Black
Datasheet
NX303FB1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 28 VDC | |
| Current Rating | 5 A | |
| Cap Color | Red | |
| Termination Style | Solder Lug | |
| Color | Black | |
| Life | 500000 Cycle | |
| Material | Aluminum | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.24 | $69.24 | |
| $57.70 | $1,442.50 | |
| $56.42 | $2,821.00 | |
| $53.06 | $5,306.00 | |
| $47.15 | $9,430.00 | |
| $46.69 | $23,345.00 |
Need more?
Sign in to add projects and notes