Reference Only
NX303CB1R-62
Pushbutton Switches - Industrial Switch with terminal lgs, wshrs, scws, nt
Datasheet
MS25089-3CR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Voltage Rating AC | 115 VAC | |
| Voltage Rating DC | 28 VDC | |
| Current Rating | 10 A | |
| Cap Color | Red | |
| Termination Style | Solder Lug | |
| Housing Material | Aluminum | |
| Color | Black | |
| Life | 500000 Cycle | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | MS25089-3CR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.07 | $72.07 | |
| $64.60 | $1,615.00 | |
| $63.51 | $3,175.50 | |
| $58.88 | $5,888.00 | |
| $55.60 | $11,120.00 | |
| $52.03 | $26,015.00 |
Need more?
Sign in to add projects and notes