Reference Only
NX303005B
Pushbutton Switches - Industrial Switch only Black
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Series | NX300 | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.73 | $58.73 | |
| $51.12 | $1,278.00 | |
| $49.92 | $2,496.00 | |
| $47.02 | $4,702.00 | |
| $45.75 | $9,150.00 | |
| $43.00 | $21,500.00 |
Need more?
Sign in to add projects and notes