Reference Only
NX301GB1B-61
Pushbutton Switches Switch with terminal lgs, wshrs, scws, nt
Datasheet
MS25089-1G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | ||
| Product | Standard Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Mounting Style | Panel Mount | |
| Actuator | Plunger | |
| Current Rating | 5 A | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Lug | |
| Cap Color | Black | |
| Packaging | Each | |
| Life | 500000 Cycle | |
| Material | Aluminum | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | MS25089-1G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
210In Stock
288 expected 04-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.18 | $57.18 | |
| $49.94 | $499.40 | |
| $45.41 | $1,135.25 | |
| $42.93 | $2,146.50 | |
| $40.35 | $4,035.00 | |
| $36.90 | $7,380.00 |
Need more?
My Notes
Sign into see notes.