Reference Only
NX203002B
Pushbutton Switches - Industrial Switch only Black
Datasheet
NX203002B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | PC Pin | |
| Features | Pushbutton Switches | |
| Height | 3.56 mm | |
| Mounting Style | PCB Mount | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.20 | $59.20 | |
| $51.55 | $1,288.75 | |
| $49.66 | $2,483.00 | |
| $45.84 | $4,584.00 | |
| $40.09 | $8,018.00 | |
| $39.70 | $19,850.00 |
Need more?
Sign in to add projects and notes