Reference Only

NX201002B-31

Pushbutton Switches - Industrial Switch with terminal lgs, wshrs, scws, nt

Manufacturer:

Mfr Part:
NX201002B-31

TTI Part:
NX201002B-31

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPST
Termination StylePC Pin
ColorRed
Mounting StylePanel Mount
PackagingEach
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

5
On Order
5 expected 07-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.73$57.73
$49.55$1,238.75
$48.59$2,429.50
$45.17$4,517.00
$42.84$8,568.00
$42.41$21,205.00
Need more?
Sign in to add projects and notes