Reference Only
TSL2772EVM
Optical Sensor Development Tools Proximity w Ambient Light Sensing Eval
Datasheet
TSL2772EVM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Optical Sensor Development Tools | |
| Product | Evaluation Modules | |
| Type | Ambient Light, Proximity Sensor | |
| Tool Is For Evaluation Of | TSL2772 | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Description/Function | Comes with everything needed to evaluate the ams TSL2772 proximity sensor with ambient light sensing device family | |
| Interface Type | USB | |
| Product Type | Optical Sensor Development Tools | |
| Series | TSL2772 | |
| Subcategory | Development Tools | |
| Part # Aliases | 990600635 Q65114A3446 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $273.13 | $273.13 |
Need more?
My Notes
Sign into see notes.