Reference Only
TMF8801-DB
Distance Sensor Development Tool 1D TOF
Datasheet
TMF8801-DB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Distance Sensor Development Tool | |
| Product | Daughter Boards | |
| Type | Distance Sensor | |
| Tool Is For Evaluation Of | TMF8801 | |
| Packaging | Bulk | |
| Product Type | Distance Sensor Development Tool | |
| Series | TMF8x0x | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | 990601065 Q65114A1501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.55 | $51.55 |
Need more?
Sign in to add projects and notes