Reference Only
TMD2772EVM
Optical Sensor Development Tools Ambient Light Sensor Optical Module EVM
Datasheet
TMD2772EVM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Optical Sensor Development Tools | |
| Product | Evaluation Modules | |
| Type | Ambient Light, Proximity Sensor | |
| Tool Is For Evaluation Of | TMD2772 | |
| Operating Supply Voltage | 5 V | |
| Interface Type | I2C, USB | |
| Packaging | Bulk | |
| Product Type | Optical Sensor Development Tools | |
| Series | TMD2772 | |
| Subcategory | Development Tools | |
| Part # Aliases | 990600613 Q65113A5800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $240.48 | $240.48 |
Need more?
Sign in to add projects and notes