Reference Only

TMD2635-EVM

Optical Sensor Development Tools ALS/COLOR/PROX

Manufacturer:

Mfr Part:
TMD2635-EVM

TTI Part:
TMD2635-EVM

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryOptical Sensor Development Tools
ProductEvaluation Modules
TypeProximity Sensor
Tool Is For Evaluation OfTMD2635
Interface TypeI2C, USB
PackagingBulk
Product TypeOptical Sensor Development Tools
SeriesTMD2635
SubcategoryDevelopment Tools
Part # Aliases990601068 Q65113A5833

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8473301180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$243.05$243.05
Need more?
Sign in to add projects and notes