Reference Only

TCS3707-EVM

Optical Sensor Development Tools ALS/COLOR/PROX

Manufacturer:

Mfr Part:
TCS3707-EVM

TTI Part:
TCS3707-EVM

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryOptical Sensor Development Tools
ProductEvaluation Modules
TypeALS, Color, Proximity Sensor
Tool Is For Evaluation OfTCS3707
Operating Supply Voltage1.7 V to 2 V
PackagingBulk
Interface TypeI2C
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Product TypeOptical Sensor Development Tools
SeriesTCS3707
SubcategoryDevelopment Tools
Part # Aliases990601053 Q65114A3466

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS9027504060
TARIC9027500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$236.25$236.25
Need more?

My Notes

Sign into see notes.