Reference Only
TCS3400-EVM
Optical Sensor Development Tools ALS/COLOR/PROX
Datasheet
TCS3400-EVM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Optical Sensor Development Tools | |
| Product | Evaluation Modules | |
| Type | Color Sensor | |
| Tool Is For Evaluation Of | TCS3400 | |
| Interface Type | I2C, USB | |
| Packaging | Bulk | |
| Product Type | Optical Sensor Development Tools | |
| Series | TCS3400 | |
| Subcategory | Development Tools | |
| Part # Aliases | 990600880 Q65114A3452 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $121.36 | $121.36 |
Need more?
Sign in to add projects and notes