Reference Only
AS7341 EVAL KIT
Optical Sensor Development Tools MULTISPECTRAL SENSOR
Datasheet
AS7341 EVAL KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Optical Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Spectral Sensor | |
| Tool Is For Evaluation Of | AS7341 | |
| Interface Type | I2C | |
| Packaging | Bulk | |
| Product Type | Optical Sensor Development Tools | |
| Series | AS7341 | |
| Subcategory | Development Tools | |
| Part # Aliases | 990601048 Q65114A1496 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | 3A991.b.1.b.1 |
| HTS | 9027504060 |
| TARIC | 9027500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $187.50 | $187.50 |
Need more?
Sign in to add projects and notes