Reference Only
VSM10502505000L
Rectangular MIL Spec Connectors CONNECTOR, VERSI
Datasheet
VSM-10-50-250-50-00-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Plugs | |
| Number of Positions | 500 Position | |
| Number of Rows | 10 Row | |
| Termination Style | Press Fit | |
| Mounting Style | Board Mount | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| MIL Type | MIL-DTL-83513 | |
| Series | AirBorn verSI | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Current Rating | 2 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 1.27 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
10
On Order
10 expected 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $438.64 | $4,386.40 | |
| $422.93 | $10,573.25 | |
| $418.73 | $20,936.50 | |
| $414.58 | $41,458.00 | |
| $410.46 | $102,615.00 | |
| $406.39 | $203,195.00 | |
| $402.35 | $402,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.