Reference Only
TN1680
Other Tools CONNECTOR
Datasheet
TN1680 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product | Accessories | |
| Type | Nut Spanner Wrench | |
| For Use With | Hex Nuts | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Series | AirBorn W Series | |
| Subcategory | Tools | |
| Tradename | AirBorn | |
| Part # Aliases | M55302/57-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8204110060 |
| TARIC | 8204110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.24 | $46.24 | |
| $43.32 | $216.60 | |
| $41.94 | $419.40 | |
| $41.49 | $1,037.25 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.