
NM2J2091PS1JJABB64
D-Sub Cables CONNECTOR, NANO
Datasheet
NM-2J2-091-PS1-JJAB-B64 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Type | Jumper Cable | |
| Connector End A | Nano-D | |
| Connector End A Pin Count | 91 Position | |
| Connector End B | Nano-D | |
| Connector End B Pin Count | 91 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 1 ft | |
| Shielding | Unshielded | |
| Voltage Rating | 250 V | |
| Packaging | Each | |
| Current Rating | 1 A | |
| Product Type | D-Sub Cables | |
| Series | AirBorn N Series | |
| Subcategory | Cable Assemblies | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |