Reference Only
NM2J2025PP1JJ00G18
D-Sub Cables NM2J Plug to Plug, 2-Row, Sizes: 025
Datasheet
NM-2J2-025-PP1-JJ00-G18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Type | Jumper Cable | |
| Connector End A | Nano-D | |
| Connector End A Pin Count | 25 Position | |
| Connector End B | Nano-D | |
| Connector End B Pin Count | 25 Position | |
| Gender | Male / Male | |
| Packaging | Each | |
| Product Type | D-Sub Cables | |
| Series | AirBorn N Series | |
| Subcategory | Cable Assemblies | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |