Reference Only
227-1598
New Product
Extraction, Removal & Insertion Tools SMPM BULLET INS&EXT TOOL
Datasheet
227-1598 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | SMPM | |
| Length | 98.08 mm | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | SMPM | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |