Reference Only
227-1579
New Product
Extraction, Removal & Insertion Tools HD-EFI Bullet Insertion and Extraction Tool
Datasheet
227-1579 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | HD-EFI Bullet Insertion and Extraction Tool | |
| Length | 100.89 mm | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $176.91 | $1,769.10 | |
| $169.44 | $4,236.00 | |
| $167.76 | $8,388.00 | |
| $166.10 | $16,610.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes