
SP00000440
D-Sub Cables
Datasheet
SP00000440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Cables | |
| Type | Micro-D Shielded Cable Assembly | |
| Connector End A | Micro-D | |
| Connector End A Pin Count | 25 Position | |
| Connector End B | No Connector | |
| Connector End B Pin Count | No Connector | |
| Gender | Female | |
| Cable Length | 1 in | |
| Shielding | Shielded | |
| Voltage Rating | 150 VAC, 600 VAC | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | M83513/31-D01NW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
31In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $327.41 | $327.41 | |
| $272.84 | $1,364.20 | |
| $209.88 | $2,098.80 | |
| $204.34 | $5,108.50 | |
| $192.23 | $9,611.50 | |
| $186.84 | $18,684.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes