
100RN15S-CBRPT1
D-Sub Cables
Datasheet
100RN15S-CBRPT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Cables | |
| Type | Micro-D Shielded Cable Assembly | |
| Connector End A | Micro-D | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | No Connector | |
| Connector End B Pin Count | No Connector | |
| Gender | Female | |
| Cable Length | 1 in | |
| Shielding | Shielded | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 150 VAC, 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
82In Stock
210 expected on from 27-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $210.84 | $210.84 | |
| $175.70 | $17,570.00 | |
| $156.18 | $78,090.00 | |
| $140.58 | $140,580.00 | |
| $139.18 | $347,950.00 | |
| $137.79 | $688,950.00 | |
| $136.42 | $1,364,200.00 | |
| $135.06 | $3,376,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes