Reference Only

100RC21S-4E5AF

D-Sub Cables

Manufacturer:

Mfr Part:
100RC21S-4E5AF

TTI Part:
100RC21S-4E5AF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Cables
TypeMicro-D Shielded Cable Assembly
Connector End AMicro-D
Connector End A Pin Count21 Position
Connector End BNo Connector
Connector End B Pin CountNo Connector
GenderFemale
Wire Gauge - AWG26 AWG
Cable Length1 in
ShieldingShielded
Voltage Rating150 VAC, 600 VAC
Product TypeD-Sub Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes