
00RN21SC6P1
D-Sub Cables
Datasheet
00RN21SC6P1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Cables | |
| Type | Micro-D Shielded Cable Assembly | |
| Connector End A | Micro-D | |
| Connector End A Pin Count | 21 Position | |
| Connector End B | No Connector | |
| Connector End B Pin Count | No Connector | |
| Gender | Female | |
| Cable Length | 1 in | |
| Shielding | Shielded | |
| Voltage Rating | 150 VAC, 600 VAC | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | M83513/31-C01NP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $329.18 | $329.18 | |
| $274.33 | $1,371.65 | |
| $271.61 | $2,716.10 | |
| $268.91 | $6,722.75 | |
| $266.24 | $13,312.00 | |
| $263.59 | $26,359.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes